
MP1-L-0025-103-5%-ST | |
|---|---|
DigiKey Part Number | 905-MP1-L-0025-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0025-103-5%-ST |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Category | Output Type Resistive |
Manufacturer Spectra Symbol | Actuator Material Magnet |
Series | Termination Style Solder Tab |
Packaging Bag | Operating Temperature 85°C |
Part Status Active | Package / Case Sensor Strip |
Type Potentiometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.43000 | £17.43 |
| 10 | £13.95700 | £139.57 |
| 30 | £12.53467 | £376.04 |
| Unit Price without VAT: | £17.43000 |
|---|---|
| Unit Price with VAT: | £20.91600 |

