
18621 | |
|---|---|
DigiKey Part Number | 1568-18621-ND |
Manufacturer | |
Manufacturer Product Number | 18621 |
Description | SMOL POWER BOARD AAA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny43, TPS61200 Power Supply Power Management smôl Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | smôl | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | ATtiny43, TPS61200 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.42000 | £13.42 |
| Unit Price without VAT: | £13.42000 |
|---|---|
| Unit Price with VAT: | £16.10400 |

