
18448 | |
|---|---|
DigiKey Part Number | 1568-18448-ND |
Manufacturer | |
Manufacturer Product Number | 18448 |
Description | REDBOARD PROXIMITY SENSING KIT |
Customer Reference | |
Detailed Description | ATmega328, GP2Y0A21YK - Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ATmega328, GP2Y0A21YK | |
Note | - |

