
17870 | |
|---|---|
DigiKey Part Number | 1568-17870-ND |
Manufacturer | |
Manufacturer Product Number | 17870 |
Description | SOFT POWER SWITCH |
Customer Reference | |
Detailed Description | - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


