
15952 | |
|---|---|
DigiKey Part Number | 1568-15952-ND |
Manufacturer | |
Manufacturer Product Number | 15952 |
Description | ZRN COATED SINGLE FLUTE - 0.25" |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | End Mill, Flat | |
Diameter - Bit | 0.250" (6.35mm) | |
Diameter - Shank | 0.250" (6.35mm) | |
Material | Carbide | |
Number of Flutes | 1 | |
Length - Flute | - | |
Length - Overall | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.40000 | £37.40 |
| Unit Price without VAT: | £37.40000 |
|---|---|
| Unit Price with VAT: | £44.88000 |

