
14847 | |
|---|---|
DigiKey Part Number | 1568-14847-ND |
Manufacturer | |
Manufacturer Product Number | 14847 |
Description | 4.2 INCH EPAPER BARE DISPLAY |
Customer Reference | |
Detailed Description | SPX-14847 eInk Electronic ePaper 4.2" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 4.2" | |
Utilized IC / Part | SPX-14847 | |
Contents | Board(s) | |
Note | - |

