100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14493

DigiKey Part Number
1568-14493-ND
Manufacturer
Manufacturer Product Number
14493
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.12000£1.12
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400