Case Plastic, Non Specified Black Hand Held, Split Sides 3.677" L x 2.469" W (93.40mm x 62.70mm) X 1.224" (31.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12997

DigiKey Part Number
1568-12997-ND
Manufacturer
Manufacturer Product Number
12997
Description
CASE PLASTICBLK 3.677"LX2.469"W
Customer Reference
Detailed Description
Case Plastic, Non Specified Black Hand Held, Split Sides 3.677" L x 2.469" W (93.40mm x 62.70mm) X 1.224" (31.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi B+, 2B
Size / Dimension
3.677" L x 2.469" W (93.40mm x 62.70mm)
Height
1.224" (31.09mm)
Area (L x W)
9.07in² (58.5cm²)
Design
Hand Held, Split Sides
Material
Plastic, Non Specified
Color
Black
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.