
12583 | |
|---|---|
DigiKey Part Number | 1568-12583-ND |
Manufacturer | |
Manufacturer Product Number | 12583 |
Description | ADDRESS LED MATRIX RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 512 (16 x 32) LED Matrix Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Matrix | |
Number of LEDs | 512 (16 x 32) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | - |

