
10967 | |
|---|---|
DigiKey Part Number | 1568-10967-ND |
Manufacturer | |
Manufacturer Product Number | 10967 |
Description | EVAL BOARD FOR NCP1402 |
Customer Reference | |
Detailed Description | NCP1402 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 200mA | |
Voltage - Input | 1V ~ 3V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1402 | |
Note | - |

