
10904 | |
|---|---|
DigiKey Part Number | 1568-10904-ND |
Manufacturer | |
Manufacturer Product Number | 10904 |
Description | HDJD-S822 COLOR SENSOR BREAKOUT |
Customer Reference | |
Detailed Description | HDJD-S822 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HDJD-S822 | |
Note | - |

