
10759 | |
|---|---|
DigiKey Part Number | 1568-10759-ND |
Manufacturer | |
Manufacturer Product Number | 10759 |
Description | CBL ASY BARREL PL-RJ45 M/F 0.46' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to RJ45 Male, RJ45 Female 0.46' (139.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD to RJ45 Male, RJ45 Female | |
Length | 0.46' (139.7mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

