LED Lighting COBs, Engines, Modules LED Module - Red, Green, Blue (RGB) Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08718

DigiKey Part Number
1568-08718-ND
Manufacturer
Manufacturer Product Number
08718
Description
LED MOD RGB STARBOARD TRPL OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
625nm Red, 522nm Green, 463nm Blue
Configuration
Starboard
Luminous Flux @ Current/Temperature
35lm Red, 57lm Green, 13lm Blue
Current - Test
350mA Red, 350mA Green, 350mA Blue
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.4V Red, 3.5V Green, 3.4V Blue
Lumens/Watt @ Current - Test
42 lm/W Red, 47 lm/W Green, 11 lm/W Blue
Current - Max
370mA Red, 370mA Green, 370mA Blue
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
20.00mm Dia
Height
1.70mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.42000£13.42
Manufacturers Standard Package
Unit Price without VAT:£13.42000
Unit Price with VAT:£16.10400