
UTSX012D10PZ | |
|---|---|
DigiKey Part Number | 1539-UTSX012D10PZ-ND |
Manufacturer | |
Manufacturer Product Number | UTSX012D10PZ |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 10 | Shielding |
Shell Size - Insert 12-10 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating Flash |
Orientation Z | Insert Material Neoprene |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £11.35840 | £283.96 |
| Unit Price without VAT: | £11.35840 |
|---|---|
| Unit Price with VAT: | £13.63008 |

