UTS7147PSEK9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: £26.10000
Datasheet
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder
UTS7147PSEK9_View2
Lighting Interconnect Solutions

UTS7147PSEK9

DigiKey Part Number
UTS7147PSEK9-ND
Manufacturer
Manufacturer Product Number
UTS7147PSEK9
Description
CONN RCPT MALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
UTS7147PSEK9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
14-7
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Lock, UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polyamide (PA), Nylon
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£13.71680£342.92
Manufacturers Standard Package
Unit Price without VAT:£13.71680
Unit Price with VAT:£16.46016