UTS6JC1419SX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: £14.67040
Image for UTS6JC1419SX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTS6JC1419SX

DigiKey Part Number
1539-UTS6JC1419SX-ND
Manufacturer
Manufacturer Product Number
UTS6JC1419SX
Description
CIRCULAR PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
EDA/CAD Models
UTS6JC1419SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
X
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
19
Shielding
Unshielded
Shell Size - Insert
14-19
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTGX61419SXSouriau-Sunbank by Eaton01539-UTGX61419SX-ND£14.67040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£14.78640£369.66
Manufacturers Standard Package
Unit Price without VAT:£14.78640
Unit Price with VAT:£17.74368