10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Solder Cup
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS612E10P

DigiKey Part Number
UTS612E10P-ND
Manufacturer
Manufacturer Product Number
UTS612E10P
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS612E10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4.5A
Shell Size - Insert
12-10
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Energy, Instrumentation, Lighting, Telecommunications
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.53000£21.53
10£18.30300£183.03
25£17.15760£428.94
50£16.33900£816.95
100£15.55980£1,555.98
250£14.58672£3,646.68
500£13.89150£6,945.75
Manufacturers Standard Package
Unit Price without VAT:£21.53000
Unit Price with VAT:£25.83600