
UTGX714E19SW | |
|---|---|
DigiKey Part Number | 1539-UTGX714E19SW-ND |
Manufacturer | |
Manufacturer Product Number | UTGX714E19SW |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert 14-19 | Voltage Rating 32V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £24.92920 | £623.23 |
| Unit Price without VAT: | £24.92920 |
|---|---|
| Unit Price with VAT: | £29.91504 |

