7 (6 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, UV Resistant
UTGX Series

UTGX0JC147S

DigiKey Part Number
1539-UTGX0JC147S-ND
Manufacturer
Manufacturer Product Number
UTGX0JC147S
Description
CONN RCPT HSG F 7P INLINE PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, UV Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell, UV Resistant
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
7 (6 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
14-7
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Base Product Number
Fastening Type
Bayonet Lock
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
Bag
QuantityUnit PriceExt Price
25£13.92920£348.23
Unit Price without VAT:£13.92920
Unit Price with VAT:£16.71504