


UT0X6MS14E12S | |
|---|---|
DigiKey Part Number | 1539-UT0X6MS14E12S-ND |
Manufacturer | |
Manufacturer Product Number | UT0X6MS14E12S |
Description | PLUG, WITH SHIELDED CABLE GLAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UT0X6MS14E12S Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert 14-12 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Zinc Alloy, Nickel |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.19000 | £56.19 |
| 10 | £47.76400 | £477.64 |
| 25 | £44.77520 | £1,119.38 |
| 50 | £42.64060 | £2,132.03 |
| 100 | £40.60790 | £4,060.79 |
| Unit Price without VAT: | £56.19000 |
|---|---|
| Unit Price with VAT: | £67.42800 |

