Similar
Similar



UT06AC128ST | |
|---|---|
DigiKey Part Number | UT06AC128ST-ND |
Manufacturer | |
Manufacturer Product Number | UT06AC128ST |
Description | UT0 PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Tin |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJG6T12B8SN | ITT Cannon, LLC | 0 | KJG6T12B8SN-ND | £200.19040 | Similar |
| PV76L12-8SL | ITT Cannon, LLC | 0 | PV76L12-8SL-ND | £202.35800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £67.46420 | £3,373.21 |
| Unit Price without VAT: | £67.46420 |
|---|---|
| Unit Price with VAT: | £80.95704 |


