


SMS12RE-4TR29 | |
|---|---|
DigiKey Part Number | SOU1659-ND |
Manufacturer | |
Manufacturer Product Number | SMS12RE-4TR29 |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.280" (7.11mm) | |
Contact Length - Post | 0.173" (4.40mm) | |
Overall Contact Length | 0.972" (24.70mm) | |
Insulation Height | 0.520" (13.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyester, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £6.07000 | £60.70 |
| 25 | £5.68920 | £142.23 |
| 50 | £5.41740 | £270.87 |
| 100 | £5.15880 | £515.88 |
| 300 | £4.77420 | £1,432.26 |
| 500 | £4.60536 | £2,302.68 |
| 1,000 | £4.38576 | £4,385.76 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |

