
SM24M1D70 | |
|---|---|
DigiKey Part Number | 666-SM24M1D70TR-ND - Tape & Reel (TR) 666-SM24M1D70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM24M1D70 |
Description | 2PC STRIP HYF PIN #26-24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.11µin (0.130µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.80000 | £8.00 |
| 25 | £0.74920 | £18.73 |
| 50 | £0.71320 | £35.66 |
| 100 | £0.67910 | £67.91 |
| 250 | £0.63652 | £159.13 |
| 500 | £0.60612 | £303.06 |
| 1,000 | £0.57719 | £577.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.54775 | £1,643.25 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

