
85106EC1415P50 | |
|---|---|
DigiKey Part Number | 85106EC1415P50-ND |
Manufacturer | |
Manufacturer Product Number | 85106EC1415P50 |
Description | CONN PLUG MALE 15P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Green |
Part Status Discontinued at DigiKey | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 15 | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 | Shielding |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aviation, Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.91360 | £522.84 |
| Unit Price without VAT: | £20.91360 |
|---|---|
| Unit Price with VAT: | £25.09632 |

