Pin Contact 20 AWG Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 20 AWG Size 12 Crimp Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82911459NK

DigiKey Part Number
82911459NK-ND
Manufacturer
Manufacturer Product Number
82911459NK
Description
CONTACT PIN 20AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 20 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20 AWG
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - mm²
0.5mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
16.0µin (0.41µm)
Contact Type
Pin
Base Product Number
Contact Size
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.16380£316.38
Manufacturers Standard Package
Unit Price without VAT:£3.16380
Unit Price with VAT:£3.79656