
30JR120-6 | |
|---|---|
DigiKey Part Number | 666-30JR120-6-ND |
Manufacturer | |
Manufacturer Product Number | 30JR120-6 |
Description | 30JR120-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £194.16500 | £9,708.25 |
| Unit Price without VAT: | £194.16500 |
|---|---|
| Unit Price with VAT: | £232.99800 |

