Image for SRMX6QDWT1D02GE008E01IH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6QDWT1D02GE008E01IH

DigiKey Part Number
1668-SRMX6QDWT1D02GE008E01IH-ND
Manufacturer
Manufacturer Product Number
SRMX6QDWT1D02GE008E01IH
Description
SBC 800MHZ 4 CORE 2GB RAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz 4 Core 2GB RAM ARM Cortex-A9
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A9
Speed
800MHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
CSI, DSI, GPIO, I2C, LVDS, PCIe, SPI, UART
RAM Capacity/Installed
2GB
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD
Video Outputs
DSI, HDMI, LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (1)
Digital I/O Lines
1
Analog Input:Output
-
Watchdog Timer
No
Contents
SD Card
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£238.60200£14,316.12
Unit Price without VAT:£238.60200
Unit Price with VAT:£286.32240