
SRMX6QDW00D02GE008E00CH | |
|---|---|
DigiKey Part Number | SRMX6QDW00D02GE008E00CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6QDW00D02GE008E00CH |
Description | SBC 1.2GHZ 4 CORE 4GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 4GB/2GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.717" x 4.016" (69.01mm x 102.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/2GB | |
Storage Interface | eSATA, M.2, uSD | |
Video Outputs | HDMI, LVDS, MIPI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 36 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | SD Card | |
Operating Temperature | - | |
Base Product Number |

