


HB05W-E-000-00-004-0 | |
|---|---|
DigiKey Part Number | HB05W-E-000-00-004-0-ND |
Manufacturer | |
Manufacturer Product Number | HB05W-E-000-00-004-0 |
Description | SBC 1.2GHZ 4 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 4GB/4GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.020" x 2.720" (102.10mm x 69.08mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | eSATA, M.2, uSD | |
Video Outputs | HDMI, LVDS, MIPI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 36 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |

