



333129 | |
|---|---|
DigiKey Part Number | 5032-333129-ND |
Manufacturer | |
Manufacturer Product Number | 333129 |
Description | 6-DOF LSM6DSO32 SENSOR BREAKOUT |
Customer Reference | |
Detailed Description | LSM6DSO32 Accelerometer, Gyroscope Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM6DSO32 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.80000 | £8.80 |
| Unit Price without VAT: | £8.80000 |
|---|---|
| Unit Price with VAT: | £10.56000 |


