



333119 | |
|---|---|
DigiKey Part Number | 5032-333119-ND |
Manufacturer | |
Manufacturer Product Number | 333119 |
Description | NATURAL GAS, LPG MQ5 EASYC |
Customer Reference | |
Detailed Description | MQ-5 Liquefied Petroleum Gas (LPG) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Liquefied Petroleum Gas (LPG) | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.72000 | £6.72 |
| Unit Price without VAT: | £6.72000 |
|---|---|
| Unit Price with VAT: | £8.06400 |

