MFR Recommended

SCD30D15-DN | |
|---|---|
DigiKey Part Number | 2106-SCD30D15-DN-ND |
Manufacturer | |
Manufacturer Product Number | SCD30D15-DN |
Description | DC/DC DIN RAIL SUPPLY +/-15V 24W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 800mA, 800mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 20V | |
DC Voltage - Input (Max) | 72V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 24W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 65°C | |
Features | IP20 | |
Size / Dimension | 2.55" L x 1.29" W x 4.51" H (64.8mm x 32.8mm x 115.0mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | No | |
Base Product Number |


