PB-1408-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 348
Unit Price: £2.52000
Datasheet

Similar


PUI Audio, Inc.
In Stock: 8,821
Unit Price: £1.76000
Datasheet
Buzzers Transducer, Externally Driven Piezo 12 V 10mA 4.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-1408-2

DigiKey Part Number
433-1066-ND
Manufacturer
Manufacturer Product Number
PB-1408-2
Description
BUZZER PIEZO 12V 13.8MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 10mA 4.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 16V
Frequency
4.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes