
GXBL11700 | |
|---|---|
DigiKey Part Number | 4955-GXBL11700-ND |
Manufacturer | |
Manufacturer Product Number | GXBL11700 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL11700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.61mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 11.00mm x 11.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 700gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.47mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.45700 | £45.70 |
| 300 | £0.41770 | £125.31 |
| 500 | £0.34838 | £174.19 |
| 1,000 | £0.33424 | £334.24 |
| 2,500 | £0.30798 | £769.95 |
| 5,000 | £0.27867 | £1,393.35 |
| 10,000 | £0.23125 | £2,312.50 |
| Unit Price without VAT: | £0.45700 |
|---|---|
| Unit Price with VAT: | £0.54840 |

