
STB30150C | |
|---|---|
DigiKey Part Number | 1655-STB30150CTR-ND - Tape & Reel (TR) 1655-STB30150CCT-ND - Cut Tape (CT) 1655-STB30150CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30150C |
Description | DIODE ARRAY SCHOTTKY 150V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £0.97600 | £9.76 |
| 100 | £0.66000 | £66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.49434 | £395.47 |
| 1,600 | £0.45564 | £729.02 |
| 2,400 | £0.43592 | £1,046.21 |
| 4,000 | £0.41377 | £1,655.08 |
| 5,600 | £0.40452 | £2,265.31 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

