
STB20200C | |
|---|---|
DigiKey Part Number | 1655-STB20200CTR-ND - Tape & Reel (TR) 1655-STB20200CCT-ND - Cut Tape (CT) 1655-STB20200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20200C |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.57100 | £5.71 |
| 100 | £0.37630 | £37.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.27359 | £218.87 |
| 1,600 | £0.24954 | £399.26 |
| 2,400 | £0.23730 | £569.52 |
| 4,000 | £0.22354 | £894.16 |
| 5,600 | £0.21539 | £1,206.18 |
| 8,000 | £0.20746 | £1,659.68 |
| 20,000 | £0.19735 | £3,947.00 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

