
SSTX404S | |
|---|---|
DigiKey Part Number | 1655-SSTX404STR-ND - Tape & Reel (TR) 1655-SSTX404SCT-ND - Cut Tape (CT) 1655-SSTX404SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTX404S |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10mV | |
Power - Max | 350 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06160 | £6.16 |
| 500 | £0.04508 | £22.54 |
| 1,000 | £0.03970 | £39.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03284 | £98.52 |
| 6,000 | £0.02937 | £176.22 |
| 9,000 | £0.02760 | £248.40 |
| 15,000 | £0.02561 | £384.15 |
| 21,000 | £0.02442 | £512.82 |
| 30,000 | £0.02328 | £698.40 |
| 75,000 | £0.02076 | £1,557.00 |
| 150,000 | £0.01920 | £2,880.00 |
| 300,000 | £0.01789 | £5,367.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

