Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBS410

DigiKey Part Number
1655-HBS410TR-ND - Tape & Reel (TR)
1655-HBS410CT-ND - Cut Tape (CT)
1655-HBS410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBS410
Description
BRIDGE RECT 1PHASE 1KV 4A HBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
HBS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.39000£3.90
100£0.25290£25.29
500£0.19358£96.79
1,000£0.17445£174.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.15370£384.25
5,000£0.14087£704.35
7,500£0.13433£1,007.48
12,500£0.12699£1,587.38
17,500£0.12264£2,146.20
25,000£0.11841£2,960.25
62,500£0.11770£7,356.25
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600