Diode Array 1 Pair Common Cathode 150 V 40A Surface Mount PRM2-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89CNQ150SL

DigiKey Part Number
1655-1733-ND
Manufacturer
Manufacturer Product Number
89CNQ150SL
Description
DIODE ARR SCHOTT 150V 40A PRM2SL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 40A Surface Mount PRM2-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 150 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
PRM2-SL
Supplier Device Package
PRM2-SL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£18.26000£18.26
10£13.23100£132.31
100£10.89300£1,089.30
Manufacturers Standard Package
Unit Price without VAT:£18.26000
Unit Price with VAT:£21.91200