
20CTQ040S | |
|---|---|
DigiKey Part Number | 1655-20CTQ040STR-ND - Tape & Reel (TR) 1655-20CTQ040SCT-ND - Cut Tape (CT) 1655-20CTQ040SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20CTQ040S |
Description | DIODE ARRAY SCHOTT 40V 10A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.53000 | £5.30 |
| 100 | £0.34810 | £34.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.25210 | £201.68 |
| 1,600 | £0.22963 | £367.41 |
| 2,400 | £0.21817 | £523.61 |
| 4,000 | £0.20529 | £821.16 |
| 5,600 | £0.19766 | £1,106.90 |
| 8,000 | £0.19025 | £1,522.00 |
| 20,000 | £0.17847 | £3,569.40 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

