600mA ~ 2.1A (Programmable) 3 ~ 65V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-M-060CM

DigiKey Part Number
4797-SMT-M-060CM-ND
Manufacturer
Manufacturer Product Number
SMT-M-060CM
Description
CC AC/DC 3-65V 0.6-2.1A DALI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600mA ~ 2.1A (Programmable) 3 ~ 65V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Smarts Electronic & Technology
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
3 ~ 65V
Current - Output (Max)
600mA ~ 2.1A (Programmable)
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
DALI
Features
OCP, SCP
Ratings
IP20
Operating Temperature
-40°C ~ 60°C
Efficiency
86%
Termination Style
Terminal Block
Size / Dimension
7.58" L x 2.44" W x 0.94" H (192.5mm x 62.0mm x 24.0mm)
Approval Agency
CE, cULus, FCC, RCM
Standard Number
8750; 61347-1; 61347-2-13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.96000£34.96
20£29.55650£591.13
40£28.43000£1,137.20
60£27.79100£1,667.46
100£27.00660£2,700.66
260£25.59831£6,655.56
Manufacturers Standard Package
Unit Price without VAT:£34.96000
Unit Price with VAT:£41.95200