MFR Recommended

SLE36S1203N01 | |
|---|---|
DigiKey Part Number | 271-SLE36S1203N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE36S1203N01 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLE36N1203N01 | SL POWER / Advanced Energy | 0 | 271-SLE36N1203N01-ND | £15.30268 | MFR Recommended |






