
TE150A4851F01 | |
|---|---|
DigiKey Part Number | 271-TE150A4851F01-ND |
Manufacturer | |
Manufacturer Product Number | TE150A4851F01 |
Description | AC/DC DESKTOP ADAPTER 48V 154W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 154 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 154 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CE, cULus, DEMKO | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £87.37250 | £3,494.90 |
| Unit Price without VAT: | £87.37250 |
|---|---|
| Unit Price with VAT: | £104.84700 |

