Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLE65S1503F01 | |
|---|---|
DigiKey Part Number | 271-SLE65S1503F01-ND |
Manufacturer | |
Manufacturer Product Number | SLE65S1503F01 |
Description | AC DC ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £16.47956 | £4,119.89 |
| Unit Price without VAT: | £16.47956 |
|---|---|
| Unit Price with VAT: | £19.77547 |



