
SLE24S0903B01 | |
|---|---|
DigiKey Part Number | 271-SLE24S0903B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE24S0903B01 |
Description | AC/DC WALL MOUNT ADAPTER 9V 21W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V 21 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 21 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.83000 | £12.83 |
| 5 | £11.80400 | £59.02 |
| 10 | £11.38500 | £113.85 |
| 25 | £10.85480 | £271.37 |
| 50 | £10.46960 | £523.48 |
| 100 | £10.09820 | £1,009.82 |
| 250 | £9.62748 | £2,406.87 |
| 500 | £9.28604 | £4,643.02 |
| Unit Price without VAT: | £12.83000 |
|---|---|
| Unit Price with VAT: | £15.39600 |





