Parametric Equivalent

SLE06S1203C01 | |
|---|---|
DigiKey Part Number | 271-SLE06S1203C01-ND |
Manufacturer | |
Manufacturer Product Number | SLE06S1203C01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.89000 | £1,472.50 |
| Unit Price without VAT: | £5.89000 |
|---|---|
| Unit Price with VAT: | £7.06800 |


