
SMV1413-001LF | |
|---|---|
DigiKey Part Number | 863-SMV1413-001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1413-001LF |
Description | DIODE VARACTOR 30V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 4.42pF @ 4V, 1MHz | |
Capacitance Ratio | 4.2 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |

