SMV1283-011LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8,675
Unit Price: £0.51000
Datasheet
Varactors Single 28 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1283-011LF

DigiKey Part Number
863-1141-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1283-011LF
Description
DIODE VARACTOR 28V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 28 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
0.75pF @ 26V, 1MHz
Capacitance Ratio
14.7
Capacitance Ratio Condition
C1/C26
Voltage - Peak Reverse (Max)
28 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes