
SMV1236-011LF | |
|---|---|
DigiKey Part Number | 863-1134-2-ND - Tape & Reel (TR) 863-1134-1-ND - Cut Tape (CT) 863-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1236-011LF |
Description | DIODE VARACTOR 15V SNGL SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.3pF @ 6V, 50MHz | |
Capacitance Ratio | 3.5 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.67374 | £8,021.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.67000 | £6.67 |
| 10 | £4.54300 | £45.43 |
| 100 | £3.33940 | £333.94 |
| 500 | £3.27266 | £1,636.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.28000 | £3.28 |
| Unit Price without VAT: | £3.28000 |
|---|---|
| Unit Price with VAT: | £3.93600 |





