SMV1235-011LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 9,922
Unit Price: £5.15000
Datasheet
Varactors Single 15 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1235-011LF

DigiKey Part Number
863-1133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1235-011LF
Description
DIODE VARACTOR 15V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
3.6pF @ 6V, 50MHz
Capacitance Ratio
3.4
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes